Maxim Integrated MAX202CSE+ Interface IC transceiver line driver receiver

MPN
MAX202CSE+
EAN-13
2050009613082
Order Code
16-9059
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
2+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Maxim Integrated MAX202CSE+ is a versatile interface integrated circuit functioning as a line driver and receiver, designed to facilitate robust data communication interfaces. This IC is constructed to convert TTL/CMOS logic levels to RS-232 levels and vice versa, making it an essential component for serial communication systems requiring reliable bidirectional data transceiving. Notable for its low power consumption and the ability to operate within a wide voltage range, the MAX202CSE+ includes two drivers and two receivers, conforming to the EIA/TIA-232E specification, thereby enhancing compatibility across multiple platforms. Commonly employed in applications such as computer serial ports, industrial control networks, and instrumentation interfaces, this transceiver tube ensures signal integrity while supporting efficient data transmission over extended cabling distances. Its compact packaging enables integration into space-constrained environments, providing engineers with a reliable solution for serial data networks.
Type Interface IC - transceiver
Mounting Type PCB mount
Maximum Operating Temperature 70°C
Product Type Interface IC - transceiver
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 4.5V

Reviews

Be the first to submit a review

Trustpilot