Maxim Integrated MAX1724EZK33+T Voltage regulator DC-DC switch controller reel

MPN
MAX1724EZK33+T
EAN-13
2050009615611
Order Code
16-9057
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.91
100+ £2.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Maxim Integrated's MAX1724EZK33+T is a DC-DC switch controller that offers efficient voltage regulation for low-power applications. This product features a step-up converter, enabling it to convert low input voltages to a stable 3.3V output, ideal for battery-powered devices. With a compact form factor and high conversion efficiency, the MAX1724EZK33+T is particularly well-suited for mobile phones, wireless devices, and other portable electronics that demand minimal power loss and extended battery life. Its robust design ensures reliability and performance over a wide range of operating conditions, making it a versatile choice for engineers looking to optimise power efficiency in their designs. Additionally, its integration capabilities support seamless incorporation into various circuits, providing an effective solution for diverse technology applications.
Type PMIC - voltage regulators - DC DC switch controllers
Wavelength N/A
Operating Voltage N/A
Outputs 1
Switching Frequency N/A
Channels 1
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type PMIC - voltage regulators - DC DC switch controllers

Reviews

Be the first to submit a review

Trustpilot