Maxim Integrated Ds1307Z+T&R Real Time Clock Ic Tape On Full Reel

MPN
DS1307Z+T&R
EAN-13
2050009609290
Order Code
16-9044
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £2.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Maxim Integrated DS1307Z+T&R is a highly reliable real-time clock (RTC) integrated circuit designed for accuracy and efficiency in timekeeping applications. As a complete binary-coded decimal (BCD) clock/calendar, it provides seconds, minutes, hours, day, date, month, and year information with leap year compensation valid up to 2100. The IC operates from a low power consumption of 2.0V to 5.5V and includes a programmable square-wave output for use in complex timing applications. This component, provided in tape on full reel packaging for automated assembly, is traditionally used in embedded systems, data loggers, and other electronic devices requiring precise timekeeping functionalities. Its compatibility with processors through I²C interfaces ensures ease of integration in a variety of digital circuits.
Type Timer IC t- real time clock
Clock IC Type Real Time
Supply Voltage 5.5V
Package Style SMD
Operating Temperature 70°C
Mounting Type PCB mount
Supply Voltage (analogue) (min.) 4.5V

Reviews

Be the first to submit a review

Trustpilot