Maxim Integrated Ds1302Z+ Timer IC Rtc Tube Clock Timing Ics Real Time Clocks

MPN
DS1302Z+
EAN-13
2050009604585
Order Code
16-9038
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.71
10+ £1.58
100+ £1.46
500+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Maxim Integrated DS1302Z+ is a real-time clock (RTC) integrated circuit designed to provide precise timekeeping in various electronic applications. This device integrates key features such as a trickle-charge timekeeping regulator, battery-backup capability, and dual serial interface options to manage clock and calendar functions effectively in systems where accurate time management is critical. Utilising low power consumption to extend battery life, the DS1302Z+ is suitable for use in time-sensitive applications, including tube clocks, data loggers, and personal organisers. This RTC ensures reliability in maintaining accurate time during periods without main power, which is crucial for embedded systems in consumer electronics and industrial instruments.
Type Timer IC t- real time clock
Clock IC Type Real Time
Supply Voltage 5.5V
Package Style SMD
Operating Temperature 70°C
Mounting Type PCB mount
Supply Voltage (analogue) (min.) 2V

Reviews

Be the first to submit a review

Trustpilot