Maxim Integrated Ds1302+ Timer IC Real Time Clock Tube Clock Timing Ics

MPN
DS1302+
EAN-13
2050009620042
Order Code
16-9037
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Maxim Integrated DS1302+ is a real-time clock (RTC) integrated circuit that provides accurate timekeeping functions critical for various timing applications. This IC operates with low power and can manage year, month, day, week, hour, minute, and second information with leap-year compensation valid up to 2100. Designed with a built-in trickle charger, the DS1302+ supports battery backup systems, ensuring continuity during power outages. Typical applications for this IC include timekeeping in embedded systems, consumer electronics, and industrial equipment where precise timing synchronisation is essential. The ability to communicate via a simple serial interface makes integration with microcontrollers straightforward in development environments.
Type Timer IC t- real time clock
Clock IC Type Real Time
Supply Voltage 5.5V
Package Style Through Hole
Operating Temperature 70°C
Mounting Type Through-hole mounting
Supply Voltage (analogue) (min.) 2V

Reviews

Be the first to submit a review

Trustpilot