Maxim DS18B20Z+ Temperature Sensor Tube 1 piece Accurate & Reliable

Image Representative of Range

Maxim DS18B20Z+ Temperature Sensor Tube 1 piece Accurate & Reliable

MPN
DS18B20Z+
EAN-13
2050009604592
Order Code
09-8664
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3,880 availableBack-order availability date - 25/11/2026

The Maxim Integrated DS18B20Z+ temperature sensor is a precise thermal probe designed for accurate temperature measurements. It features a digital output and is suitable for a wide range of applications, including HVAC systems and thermostats. This sensor offers reliable performance with a simple interface for easy integration.
Type Temperature sensor
Temperature Range -55°C
Mounting Type PCB mount
Manuf. code MAX
Maximum Operating Temperature 125°C
Packaging Type Tube
Series DS18B20
Supply Voltage (analogue) (min.) 3V
Voltage Range 5.5V

Reviews

Be the first to submit a review

Trustpilot