Maxim DS18B20U+T&R Temperature Sensor 1piece Tape Full Reel

Image Representative of Range

Maxim DS18B20U+T&R Temperature Sensor 1piece Tape Full Reel

MPN
DS18B20U+T&R
EAN-13
2050009604431
Order Code
09-8663
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The Maxim Integrated DS18B20U+T&R is a precise temperature sensor, offered in tape on a full reel format, ideal for efficient high-volume installation. With its digital output, the sensor is perfect for applications in monitoring environmental conditions and ensuring optimal performance in electronic systems. This robust device from Maxim Integrated is commonly used in consumer electronics, data logging, and industrial systems requiring accurate temperature measurement.
Type Temperature sensor
Temperature Range -55°C
Mounting Type PCB mount
Manuf. code MAX
Maximum Operating Temperature 125°C
Packaging Type Tape on Full reel
Series DS18B20
Supply Voltage (analogue) (min.) 3V
Voltage Range 5.5V

Reviews

Be the first to submit a review

Trustpilot