Maxim DS18B20+ Temp Sensor 1 piece Tube Precise Digital Output

Image Representative of Range

Maxim DS18B20+ Temp Sensor 1 piece Tube Precise Digital Output

MPN
DS18B20+
EAN-13
2050009609924
Order Code
09-8662
Country of Origin
Philippines
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 910 in stock

Maxim Integrated's DS18B20+ is a precise temperature sensor known for its high accuracy and digital output. It features a wide temperature range and requires minimal external components, making it ideal for use in various applications such as HVAC systems, consumer electronics, and industrial temperature monitoring. The sensor’s compact size and robustness enhance its suitability for thermal management in confined spaces.
Type Temperature sensor
Temperature Range -55°C
Mounting Type Through-hole mounting
Manuf. code MAX
Maximum Operating Temperature 125°C
Packaging Type Tube
Series DS18B20
Supply Voltage (analogue) (min.) 3V
Voltage Range 5.5V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot