Max Hauri AG 126729 Cable box Black 400x155x135 mm Office Cable Management

MPN
126729
Brand
Max Hauri AG
EAN-13
7610896001253
Order Code
16-9032
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £21.88 £20.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Max Hauri AG 126729, offers a comprehensive cable management solution designed for office environments. This robust cable box, alternatively described by the identifier 1894244, is characterised by its dimensions of 400 x 155 x 135 mm and a black finish that complements a range of professional settings. Engineered to securely organise and conceal power strips and cables, it is ideal for maintaining an orderly workspace in engineering offices, IT departments, and technical environments requiring meticulous cable routing. Its construction provides accessibility while ensuring safety and aesthetic continuity, thus enhancing workspace efficiency by eliminating clutter and potential hazards associated with exposed wires.
Type Cable box
Material Rubber
Enclosure Length 400mm
Enclosure Height 135mm
Colour Black
Content 1
Dimensions (L x W x H) 400 x 155 x 135 mm
Width 155mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot