Max Hauri AG 126728 Cable box Black LxWxH 235x115x120mm 1 pc Office Use

MPN
126728
Brand
Max Hauri AG
EAN-13
7610896001277
Order Code
16-9031
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Max Hauri AG 126728, is a cable box designed for office use. This product, also known under the alternate description 1894243, is crafted from durable materials to ensure long-lasting performance. Measuring 235 x 115 x 120 mm, the black cable box efficiently organises and conceals an array of cables, enhancing workspace safety and cleanliness. Its robust construction makes it suitable for environments that require meticulous cable management, such as engineering offices and laboratories. This cable box is particularly beneficial in settings where numerous electronic devices are deployed, providing a reliable solution for reducing clutter and preventing cable entanglement.
Type Cable box
Enclosure Length 235mm
Enclosure Height 120mm
Colour Black
Content 1
Dimensions (L x W x H) 235 x 115 x 120 mm
Width 115mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot