Max Hauri 111816 Bulb Holder E-27 230V EU Plug Bottle Attachment

MPN
111816
Brand
Max Hauri AG
EAN-13
7610896015335
Order Code
09-8572
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Produced by Max Hauri, the 111816 bulb holder is a versatile accessory compatible with E-27 halogen lamps and 230 V outlets. This light accessory features an EU plug, making it suitable for various European lighting applications. It is typically used in residential and commercial settings to secure light bulbs securely and effectively.
Type Bulb holder
Base E-27
Cable Length 1.5m
Energy efficiency rating n.rel.
Factory colour Black
Operating Voltage 230V
Suitable For Bottles

Reviews

Be the first to submit a review

Trustpilot