Maul 8266002 Crystal LED Magnifying Lamp Clamp Base 1.75x Class F

Image Representative of Range

Maul 8266002 Crystal LED Magnifying Lamp Clamp Base 1.75x Class F

MPN
8266002
Brand
Maul
EAN-13
4002390061735
Order Code
12-4548
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £256.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Maul's LED magnifying lamp features a clamp base and a magnification of 1.75x, classified under 2021 Energy Efficiency Class F. This crystal model provides bright illumination ideal for tasks requiring precision, such as crafting or detailed inspections. Suitable for professional settings, it enhances visibility and accuracy in various applications.
Type LED illuminated magnifier
Magnification 1.75
Base Built-in LED
Bulb Type LED (monochrome)
Colour White
Colour Temperature (K) 6300K
Dimmable Yes
Energy efficiency rating F (A - G)
Fastening method Clip mount
Height 42cm
Illumination 1250lm
Length 44cm
Number of LEDs 84
Operating Voltage 230V

Reviews

Be the first to submit a review

Trustpilot