Maul 8263390 MAUL macro LED Magnifying Lamp 3 Dioptre 360° Metal Arm

MPN
8263390
Brand
Maul
EAN-13
4002390075541
Order Code
09-8568
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £128.64 £115.03
10+ £111.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Maul's LED illuminated magnifier, model 8263390, is an efficient tool for detailed work. The lamp features a 5 mm lens and is classified under Energy Efficiency Class E. It is ideal for applications requiring precision, such as in crafting, electronics, or detailed inspections.
Type LED illuminated magnifier
Magnification Not Specified
Base Built-in LED
Bulb Type LED (monochrome)
Colour Daylight white
Diameter 5mm
Dimensions (L x W x H) 52 x 33 x 11 cm
Dimmable No
Energy efficiency rating E (A - G)
Fastening method Clip mount
Height 11cm
Illumination 580lm
Length 52cm
Number of LEDs 56

Reviews

Be the first to submit a review

Trustpilot