Maul 8263302 MAUL LED Magnifying Lamp 2-in-1 3D Adjustable Head

MPN
8263302
Brand
Maul
EAN-13
4002390076289
Order Code
09-8567
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £128.58 £115.03
10+ £111.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Maul's LED illuminated magnifier, model 8263302, features a 5 mm lens for precision tasks. It belongs to the 2021 Energy Efficiency Class E, suitable for close-up work needing detailed attention. Typical applications include crafting, reading small print, and assembling intricate components.
Type LED illuminated magnifier
Magnification Not Specified
Base Built-in LED
Bulb Type LED (monochrome)
Colour Daylight white
Diameter 5mm
Dimensions (L x W x H) 52 x 33 x 11 cm
Dimmable No
Energy efficiency rating E (A - G)
Fastening method Clip mount
Height 11cm
Illumination 580lm
Length 52cm
Number of LEDs 56

Reviews

Be the first to submit a review

Trustpilot