Maul 8261290 MAUL iris LED Magnifying Lamp 1.75x Ideal for Fine Work

MPN
8261290
Brand
Maul
EAN-13
4002390078351
Order Code
09-8566
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £81.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Maul 8261290 LED illuminated magnifier, known as the MAUL iris, offers clear vision with 1.75 times magnification and an energy efficiency rating of Class G. This handy device features a 10 cm lens and can be used on workbenches or desks requiring detailed inspection. Ideal for precision tasks, it is manufactured by Maul and identified by the code 04002390078351.
Type LED illuminated magnifier
Magnification 1.75
Base Built-in LED
Bulb Type LED (monochrome)
Colour Black
Colour Temperature (K) 6500K
Diameter 10mm
Dimmable Yes
Energy efficiency rating G (A - G)
Fastening method Base
Number of LEDs 40

Reviews

Be the first to submit a review

Trustpilot