Maul 8261202 MAUL iris LED Magnifying Lamp 1.75x 10cm Energy Class G

MPN
8261202
Brand
Maul
EAN-13
4002390078337
Order Code
09-8565
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £78.26 £66.52
10+ £64.53
50+ £64.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Manufactured by Maul, the LED magnifying lamp MAUL iris 8261202 boasts a magnification capacity of 1.75x and 4x with dimensions of 10 cm. This energy-efficient device, rated Class G, is ideal for precision tasks requiring close inspection or enhanced visibility. Suitable for use in offices or design studios, it provides clear, illuminated magnification for detailed work.
Type LED illuminated magnifier
Magnification 1.75
Base Built-in LED
Bulb Type LED (monochrome)
Colour White
Colour Temperature (K) 6500K
Diameter 10mm
Dimmable Yes
Energy efficiency rating G (A - G)
Fastening method Base
Number of LEDs 40

Reviews

Be the first to submit a review

Trustpilot