Maul 8202790 MAUL Pirro LED Desk Light EEC: E Black

Standard range
Order Code:

09-8555

Brand: Maul MPN: 8202790 EAN-13: 4002390079242
Qty Unit Price (Ex VAT)
1+ £44.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Maul Pirro 8202790 LED desk light is a sleek black lamp designed for energy efficiency, rated E in the energy efficiency class. It provides focused lighting, making it ideal for use as a desk light in offices or as a bedside lamp. This versatile lamp can also be effectively used as part of dining room lighting.
Type LED desk light
Colour Warm white
Colour temperature (Kelvin) 3000K
Dim (L x W x H) 460 x 40 x 373 mm
Energy efficiency rating E (A - G)
Factory colour Black
Feed length 1.5m
Height 373mm
Length 460mm
Light bulb included Yes
Light features Dimmable
No. of bulbs 32
Operating voltage 230V
Rack size 483 mm (19")
Total luminous flux 390lm
Weight 489g
Width 40mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot