Maul 8200495 MAUL arc LED Desk Light Silver High Efficiency Compact Design

Standard range
Order Code:

09-8543

Brand: Maul MPN: 8200495 EAN-13: 4002390084840
Qty Unit Price (Ex VAT)
1+ £25.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 4 working days

The Maul arc 8200495 LED desk light is a 5 W lamp with an energy efficiency class of D. It features a sleek silver design, suitable for illuminating desks in bedrooms or dining rooms. Typical applications include use as a bedside or desk light for reading and working.
Type LED desk light
Colour Warm white
Colour temperature (Kelvin) 3000K
Energy consumption 4 kWh/1000h
Energy efficiency rating D (A - G)
Factory colour Silver
Feed length 1.5m
Light bulb included Yes
Light features Pivoted
No. of bulbs 1
Operating voltage 230V
Power 5W
Protection class II
Total luminous flux 542lm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot