Maul 6432202 MAULprimo whiteboard plastic-coated 120x90cm portrait/landscape

MPN
6432202
Brand
Maul
EAN-13
4002390093866
Order Code
16-9002
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £35.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 04/12/2026

Maul 6432202 offers the MAULprimo whiteboard, a versatile writing surface measuring 120 cm by 90 cm. This product features a durable white plastic-coated finish, designed for long-lasting use in both portrait and landscape orientations. Engineers will appreciate its robust construction, making it suitable for various applications in office settings, educational environments, and collaborative engineering projects that require a reliable space for idea-sharing and planning. The design allows for easy integration into numerous settings, supporting dynamic discussions and visual brainstorming that are typical in engineering fields. Its adaptability ensures it can meet the demands of both temporary and permanent installation scenarios.
Type Whiteboard
Length 120cm
Colour White

Reviews

Be the first to submit a review

Trustpilot