Maul 6431002 MAULprimo whiteboard white plastic-coated 45x30cm incl. tray

MPN
6431002
Brand
Maul
EAN-13
4002390093903
Order Code
16-8998
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 04/12/2026

Maul 6431002 MAULprimo offers a versatile whiteboard solution within the category of Whiteboards & Accessories. This whiteboard model measures 45 cm in width and 30 cm in height, featuring a robust white plastic-coated surface that ensures durability and ease of cleaning, suitable for both portrait and landscape orientations. The MAULprimo is equipped with a handy tray for markers and erasers, making it practical for dynamic environments. Commonly utilised in engineering contexts, this product is ideal for designing diagrams, annotating plans, or reviewing technical schematics where clarity and reusability of writing surface are critical. Its compact size and quality construction make it well-suited for use in meeting rooms, design studios, and classrooms.
Type Whiteboard
Length 45cm
Colour White

Reviews

Be the first to submit a review

Trustpilot