Maul 2394770 Clipboard Brown W X H X D 469 X 310 X 37 mm

MPN
2394770
Brand
Maul
EAN-13
4002390094320
Order Code
16-8943
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £13.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Maul 2394770 Clipboard is a robust and functional project board, precisely measuring 469 mm in width, 310 mm in height, and 37 mm in depth. Designed for professional settings, this brown clipboard provides reliable support and durability for managing documents and large sheets of paper. Constructed to meet the rigorous demands of engineering environments, it serves as a stable platform for field assessments, design reviews, and technical inspections where a solid writing surface is essential. Its durable construction ensures it can withstand repetitive use, making it an indispensable tool for engineers and project managers who require both portability and resilience in their documentation processes.
Colour Brown
Paper Size A3
Cover No
Type Clipboard

Reviews

Be the first to submit a review

Trustpilot