Maul 2394570 Clipboard Brown 220 x 369 x 37 mm

MPN
2394570
Brand
Maul
EAN-13
4002390094269
Order Code
16-8941
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £9.25 £8.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Maul 2394570 is a robust clipboard designed as part of the project boards category, with dimensions of 220 mm in width, 369 mm in height, and 37 mm in depth. This product features a sturdy construction, making it an ideal choice for maintaining document stability and convenience in various engineering tasks. The clipboard's brown finish provides a professional appearance while offering durability in both office and field environments. Engineers might typically use this clipboard for on-site data recording, noting measurements, or organising technical documents during project planning and execution. Its precise dimensions and reliable clamping mechanism ensure that documents remain secure, contributing to efficient workflow management.
Colour Brown
Paper Size A4
Cover No
Type Clipboard

Reviews

Be the first to submit a review

Trustpilot