Maul 2392770 Clipboard Wood 310 X 450 X 40 mm Durable And Practical Design

MPN
2392770
Brand
Maul
EAN-13
4002390079020
Order Code
16-8938
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

Maul 2392770, also known by the alternate description Maul Clipboard 2392770, is a meticulously designed project board measuring 310 mm in width, 450 mm in height, and 40 mm in depth. Crafted from durable wood, this clipboard exemplifies practical design, ideal for engineers requiring a reliable surface for securing documents during field work or construction site evaluations. Its robust construction ensures stability, facilitating easy handling and note-taking in various environmental conditions. The clipboard's dimensions make it suitable for managing blueprints, technical drawings, or project specifications, supporting engineering tasks that demand precision and organisation in both office and outdoor settings.
Colour Brown
Paper Size A4
Cover No
Type Clipboard

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot