Maul 2361090 Clipboard Black 225X315X13mm Durable Writing Surface

MPN
2361090
Brand
Maul
EAN-13
4002390064439
Order Code
16-8934
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

Maul 2361090 is a robust clipboard designed for professional and industrial environments, measuring 225 mm in width, 315 mm in height, and 13 mm in depth. Constructed with a durable writing surface, it provides a stable platform suitable for demanding tasks and regular use. This clipboard is ideal for use in settings like construction sites, design studios, and other engineering project environments where a reliable and portable writing surface is essential. Its black finish and solid build ensure resilience against everyday wear while maintaining a professional appearance.
Colour Black
Paper Size A4
Cover No
Maximum Temperature +60°C
Min. temperature -10°C
Type Clipboard

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot