Maul 2361054 Clipboard Green 225X315X13mm Durable And Lightweight Design

MPN
2361054
Brand
Maul
EAN-13
4002390064392
Order Code
16-8933
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

Maul 2361054 is a clipboard designed with precision for projects requiring organisation and documentation in varied engineering environments. With dimensions of 225 x 315 x 13 mm, this clipboard offers a compact yet accommodating surface, suitable for holding A4 documents securely. The robust and lightweight construction ensures durability and ease of use, making it ideal for field engineers, architects, and site inspectors who require a dependable writing surface. Its green colour provides visibility in diverse settings, whilst maintaining a professional appearance. The clipboard's design facilitates efficient document management, allowing for quick access and storage during technical assessments and planning activities.
Colour Green
Paper Size A4
Cover No
Maximum Temperature +60°C
Min. temperature -10°C
Type Clipboard

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot