Maul 2361043 Clipboard Orange 225 X 315 X 13 mm

MPN
2361043
Brand
Maul
EAN-13
4002390064453
Order Code
16-8932
Country of Origin
China
View Full Product Range (19)
Qty Unit Price (Inc VAT)
2+ £3.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Maul 2361043 is a meticulously engineered clipboard designed to facilitate organisation in project environments. Manufactured from robust materials, this clipboard features dimensions of 225 x 315 x 13 mm, offering a convenient size for standard A4 documents. Its striking orange finish not only enhances visibility in cluttered workspaces but also indicates designated use in categorised systems. This clipboard is particularly advantageous for engineers and project managers who require a portable writing surface and secure clip grip to manage documentation in field operations or during on-site assessments. The durability and practicality of the Maul 2361043 make it an essential tool for maintaining efficiency in dynamic working conditions.
Colour Orange
Paper Size A4
Cover No
Maximum Temperature +60°C
Min. temperature -10°C
Type Clipboard

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot