Maul 2361037 Clipboard Blue 225 X 315 X 13 mm Sturdy Practical Design

MPN
2361037
Brand
Maul
EAN-13
4002390064477
Order Code
16-8931
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

Maul 2361037 is a clipboard designed to provide sturdy and practical performance within project board applications. This product is engineered with dimensions of 225 x 315 x 13 mm, offering ample surface area for holding documents securely during use. Its robust design is particularly suited for environments where durability and reliability are paramount, such as construction sites or engineering fieldwork, where it can withstand environmental stress while maintaining its structural integrity. The clipboard's blue colour offers visibility, thereby ensuring that it is easily distinguishable among other tools and materials in a busy workspace.
Colour Blue
Paper Size A4
Cover No
Maximum Temperature +60°C
Min. temperature -10°C
Type Clipboard

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot