Maul 2361025 Clipboard Red 225 X 315 X 13 mm

MPN
2361025
Brand
Maul
EAN-13
4002390064415
Order Code
16-8930
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

Maul 2361025 is a precision-engineered clipboard designed for efficient document management, measuring 225 mm in width, 315 mm in height, and 13 mm in depth. This durable clipboard, finished in red, is constructed to meet the demanding needs of professional and industrial environments where quick access and secure handling of documents are required. Primarily utilised in project boards and office settings, it ensures a stable and portable writing surface, supporting ease of data recording and annotation. The clipboard's robust construction makes it suitable for engineering applications where durability and reliability are critical, such as in construction site management, engineering project documentation, and quality control inspections.
Colour Red
Paper Size A4
Cover No
Maximum Temperature +60°C
Min. temperature -10°C
Type Clipboard

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot