Maul 2361002 Clipboard White 225 X 315 X 13 mm

MPN
2361002
Brand
Maul
EAN-13
4002390079921
Order Code
16-8929
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Maul 2361002 is an expertly crafted clipboard designed for organisation and efficiency, featuring dimensions of 225 x 315 x 13 mm. Made by Maul, this project board is meticulously engineered to provide a sturdy and reliable surface for written documentation. Its white finish offers a clean, professional appearance suitable for use in office, academic, or field environments where precision in documentation management is paramount. The clipboard is particularly beneficial in settings that demand portability and ease of use, such as construction sites, design studios, and quality assurance facilities, where the necessity for stable writing surfaces and document protection is critical. Its durable construction ensures longevity and consistent performance, meeting the needs of professionals who require dependable office supplies.
Colour White
Paper Size A4
Cover No
Maximum Temperature +60°C
Min. temperature -10°C
Type Clipboard

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot