Maul 2360890 Clipboard Black 160X240X15mm Clipboard Clipboards

MPN
2360890
Brand
Maul
EAN-13
4002390069458
Order Code
16-8928
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

Maul 2360890 is a clipboard designed with precision to support various engineering and project management tasks. This black clipboard measures 160 mm in width, 240 mm in height, and 15 mm in depth, making it compact yet sufficient for handling A5 documents comfortably in fieldwork or office settings. Engineered with a robust clip mechanism, it secures papers firmly, ensuring stability and ease of annotating or reviewing documents during site inspections or technical assessments. It is commonly utilised in scenarios requiring quick reference and note-taking, such as engineering inspections, project planning, and on-site evaluations, catering to the practical needs of professionals who work in dynamic environments.
Colour Black
Paper Size A5
Cover No
Maximum Temperature +60°C
Min. temperature -10°C
Type Clipboard

Reviews

Be the first to submit a review

Trustpilot