Maul 2352808 Clipboard Aluminium 230mm X 319mm Durable And Lightweight Clipboard

MPN
2352808
Brand
Maul
EAN-13
4002390031110
Order Code
16-8926
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Black Silver
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Maul 2352808 is an aluminium clipboard with dimensions of 230 mm by 319 mm, offering a durable and lightweight solution for securing documents in various settings. Engineered for efficiency and reliability, this clipboard is crafted from high-quality aluminium, providing corrosion resistance and strength while maintaining an easy-to-carry weight. Its robust construction makes it ideal for use in engineering, construction, and fieldwork environments where professionals require secure and weather-resistant support for notetaking and documentation. Additionally, the clipboard's precise size accommodates standard A4 documents, ensuring compatibility with commonly used paper formats in professional and industrial applications.
Colour Silver
Paper Size A4
Cover No
Type Clipboard

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot