Maul 2340611 Clipboard Yellow Transparent Wxhxd 226X318X15mm Clipboards

MPN
2340611
Brand
Maul
EAN-13
4002390062039
Order Code
16-8919
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Orange Pink Yellow
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 8 in stockBack-order availability date - 04/08/2026

Maul 2340611 is a clipboard designed for use as a project board, characterised by its transparent yellow construction. This clipboard measures 226 mm in width, 318 mm in height, and 15 mm in depth, providing a stable and reliable surface for holding documents and notes. Engineered with durability and functionality in mind, it features a robust clip mechanism that securely holds papers in place, making it ideal for environments where maintaining secure documentation is essential, such as construction sites, laboratories, or design studios. The transparency of the clipboard allows visibility of underlying documents, which can be beneficial in situations requiring constant reference while keeping workspaces organised. Constructed to withstand regular use, it combines practicality with a clear view of contents, supporting tasks in various professional applications.
Colour Yellow
Paper Size A4
Cover No
Type Clipboard

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot