Maul 2339225 Clipboard Folio 229mm X 319mm

MPN
2339225
Brand
Maul
EAN-13
4002390050791
Order Code
16-8916
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Maul 2339225 is a clipboard folio that serves as a functional project board suitable for various engineering applications. With dimensions of 229 mm in width and 319 mm in height, this clipboard folio is designed to accommodate A4 documents, providing a practical solution for organising and managing project paperwork. Its robust construction ensures durability in demanding environments, making it ideal for use in fieldwork, construction sites, and design studios where portability and ease of access to project documents are crucial. The clipboard folio offers a secure and stable platform for note-taking and documentation, facilitating efficient workflow in engineering contexts.
Colour Red
Paper Size A4
Cover Yes
Type Cilpboard folio

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot