Maul 2335790 Clipboard Black 329 mm X 233 mm For Secure Paper Holding

MPN
2335790
Brand
Maul
EAN-13
4002390043304
Order Code
16-8915
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

Maul 2335790 is a robust clipboard designed for secure paper holding. This Maul Clipboard, with a width of 329 mm and a height of 233 mm, features a durable black finish that effectively resists everyday wear and tear. Constructed with precision to accommodate a variety of project boards, the clipboard's firm clip mechanism ensures documents remain securely fastened, making it suitable for use in both indoor and outdoor engineering tasks. Common applications include project management, document handling on construction sites, and office planning tasks, where maintaining document integrity and accessibility is essential. The clipboard's manageable size and dependable functionality make it a vital tool for engineers requiring portability and reliability in various professional settings.
Colour Black
Paper Size A4
Cover No
Type Clipboard

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot