Maul 2335290 Clipboard Black W 229 mm X H 319 mm Clipboards

MPN
2335290
Brand
Maul
EAN-13
4002390050777
Order Code
16-8914
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Black Silver
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stockFurther 651 despatched in 4 working days

Maul 2335290 is a high-quality clipboard designed for efficient handling of documents in various professional environments. Measuring 229 mm in width and 319 mm in height, this black clipboard offers a robust solution for securely mounting and transporting documents. Constructed with durable materials, it is ideal for use in project management, field surveys, and construction sites where portability and the protection of documents are essential. Its standard dimensions accommodate a range of paper sizes commonly used in technical and administrative tasks, making it a versatile tool for engineers and project managers alike.
Colour Black
Paper Size A4
Cover No
Type Clipboard

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot