matt:e SP-MC100-SPD SP EV unit with Type 2 SPD, MCB and load limiting: 100A

MPN
SP-MC100-SPD
Brand
matt:e
EAN-13
5060767051825
Order Code
65-4501
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £276.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The matt:e SP-MC100-SPD is a single-phase connection unit, with Automatic Reset, PEN Fault Protection with MCB, built-in Type 2 SPD and 100A Load Curtailment.

The load curtailment functionality isolates the EV charge point from the supply when the household consumption load level rises above the pre-set limit. The power supply is automatically restored to the charge point once the load reduces to a satisfactory level.

The single-phase protection device unit offers a simple, cost effective, compliant, solution for PEN fault protection. It allows for the connection of EV charge points to the PME earthing facility without the use of earth electrodes.

Helping to facilitate compliance with BS:7671. 2018 Amendment 2, 2022 Regulation 722.411.4.1 (iv).



ColourWhite
Dimensions (H x W x D)225 x 275 x 106mm
Voltage rating230V, single phase
Frequency50Hz
Max. Power Rating7.4kW
IP ratingIP2X
MaterialMild steel
FinishPowder-coated
Warranty1 Year
  • Built in PEN fault protection
  • No Earth Electrodes required
  • Facilitates compliance with regulation 722.411.4.1 (iv) and regulation 722.311.20
  • Helps reduce disruptive and costly groundworks
  • Removes the risk of striking buried services
  • Simple wire in wire out connection
  • Over current protection
  • Built-in Type 2 SPD and MCB
  • Automatic Reset
  • Load Curtailment
  • Suitable for single phase loads up to 7.4kW
  • Standard 1 Year parts warranty
  • Designed and Built in the UK
  • Matt:e type SP-MC100-SPD

Current Rating 100A
IP Rating IP2X (Indoor)
Voltage Rating Single-phase (230V)
RCBO No
MCB Yes
Surge Protected Yes
Build Type Pre-configured connection centre
Load Curtailment Yes
Max. Power Rating 7.4kW
Protection Included PEN Fault, Auto-reset, MCB

Reviews

Be the first to submit a review

Trustpilot