Matt:e EVU-6-32 Series Connection Units O-PEN 125 6x 32A Double Pole

matt:e Brand: matt:e

The EVU-6-32 Series from matt:E are simple single dedicated connection units with built in O-PEN technology, which allows for the connection of 6x 32A EV charge points to the existing PME earthing facility.

The units incorporate a 5-pole isolator with built-in under-voltage release which disconnects all poles including CPC in the event of a fault, manually resettable in line with BS: 7671 2018 Amendment 1 2020 Regulation 722.411.4.1 (iii).

The O-PEN technology does not require earth rods or measuring electrodes to function correctly.

  • Connection units for 6x 32A EV charge points
  • Built in O-PEN technology
  • No Earth electrodes required
  • Phase loss protection
  • Built in 5-pole mains isolator with manual reset
  • Simple wire-in, wire-out connection
  • Choice of 6x 32A double pole Type A RCBOs or 6x 32A double pole MCBs
  • Designed and Built in the UK
  • Matt:E EVU-6-32 series
ColourBlack
Dimensions (H x W x D)550 x 360 x 140mm
FinishPowder-coated
Frequency50Hz
Guarantee1 year
IP ratingIP4X
MaterialMild steel
Voltage rating400V, three-phase
Description Image Product Buy Pricing (Ex VAT) RCBO MCB Protection Included Current Rating IP Rating Voltage Rating Surge Protected Auto Reset Function Build Type Load Curtailment
matt:e EVU-6-32-R Connection Unit O-PEN 125 6 x 32A Double Pole Type A RCBO's
matt:e EVU-6-32-R Connection Unit O-PEN 125 6 x 32A Double Pole Type A RCBO's
Standard range
Order code: 65-3440
MPN: EVU-6-32-R

Out of stock
1+ £542.28
Price per unit Ex VAT
Yes No Type A RCBO 32A IP4X (Indoor) 3-phase (415V) No No Pre-configured connection centre No
matt:e EVU-6-32-M Conn Unit O-PEN 125 6 x 32A Double Pole MCB's
matt:e EVU-6-32-M Conn Unit O-PEN 125 6 x 32A Double Pole MCB's
Standard range
Order code: 65-3441
MPN: EVU-6-32-M

Despatched same day - 1 in stockContact us for additional stock
1+ £445.00
Price per unit Ex VAT
No Yes MCB only 32A IP4X (Indoor) 3-phase (415V) No No Pre-configured connection centre No

Trustpilot