Matias FK416DCS-DE Wireless USB-C Keyboard German QWERTZ Silver Mac

Order Code:

19-3031

Brand: Matias MPN: FK416DCS-DE GTIN-14: 00833742007989
Qty Unit Price (Inc VAT)
1+ £66.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 29/04/2026

Matias FK416DCS-DE is a state-of-the-art wireless USB-C keyboard designed specifically for Mac systems, embodying precision and reliable connectivity. This German QWERTZ layout keyboard is engineered for seamless integration with macOS, ensuring rapid typing response and accurate key registration. The keyboard's sleek silver design not only complements modern workstations but also enhances user efficiency with its ergonomic structure. Its robust build quality suits various engineering and technical settings, particularly where constant typing and system interaction are required. Featuring USB-C connectivity, it provides a stable connection pivotal for professional environments demanding consistent performance and minimal downtime.
Type Keyboard
Colour Silver
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Depth 116mm
Height 19mm
Power supply Li-ion rechargeable battery (built-in)
Product Type Keyboard
Supported OS macOS
Transfer Type Wireless
Weight 441g
Width 441mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot