Master Lock S806 Four Padlock Lockout Hasp with Adjustable Cable 1.8m

MPN
S806
Brand
Master Lock
EAN-13
0071649147715
Order Code
96-5571
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £24.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

This Masterlock 1830mm adjustable lockout cable is ideal for simultaneous lockout of multiple valves and circuit breakers.

The Zenex™ composite body can withstand extreme temperatures (-57 ° C to +177 ° C), chemicals and is UV stable. The device can be locked using up to four padlocks and the 4mm vinyl covered steel cable can be adjusted when locked.

Includes ‘DANGER – DO NOT OPERATE’ label.


Type Lockout

Reviews

Be the first to submit a review

Trustpilot