Master Lock P40027 X125ML Large Digital Safe with Combination Lock

MPN
P40027
Brand
Master Lock
EAN-13
0049074025717
Order Code
09-8382
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £140.59 £139.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 15/09/2026

Manufactured by Master Lock, the X125ML is a flush mounted strong box known for its sturdy construction. It serves as a reliable safe, offering both combination and key access. The X125ML is ideal for securing valuables in homes or offices.
Type Safe
Height 27cm
Width 43cm
Colour Black
Depth 37cm
Dimensions (W x H x D) 43 x 27 x 37 cm
Inside height 26.6cm
Inside Width 42.6cm
Internal depth 29.4cm
Power supply (LOV) battery-powered
Volume 33.3l
Weight 12200g

Reviews

Be the first to submit a review

Trustpilot