Master Lock P40024 X055ML Safe Digital Combination, Key Access, 16L Capacity

MPN
P40024
Brand
Master Lock
EAN-13
0049074025700
Order Code
09-8381
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £96.52 £95.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Master Lock manufactures the P40024 X055ML Safe, a flush-mounted strong box ideal for wall installation. This robust strongbox offers secure storage for valuables. It is typically used in homes or offices to protect important documents and small items.
Type Safe
Height 22cm
Width 35cm
Colour Black, Grey
Depth 27cm
Dimensions (W x H x D) 35 x 22 x 27 cm
Inside height 21.6cm
Inside Width 34.6cm
Internal depth 22cm
Power supply (LOV) battery-powered
Volume 16.44l
Weight 6400g

Reviews

Be the first to submit a review

Trustpilot