Master Lock P24010 5900EURD Small Safe with Cable Combination Lock

MPN
P24010
Brand
Master Lock
EAN-13
3520190936899
Order Code
09-8380
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £29.71 £29.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Manufactured by Master Lock, the P24010 5900EURD is a flush-mounted strong box known for its robust security features. Typically used for securing valuables, this safe is ideal for both personal and commercial settings. Its compact design allows it to be conveniently integrated into walls or other discreet locations.
Type Safe
Height 6cm
Width 24cm
Colour Black, Silver
Depth 12.9cm
Dimensions (W x H x D) 24 x 6 x 12.9 cm
Inside height 3.5cm
Inside Width 21.5cm
Internal depth 8.9cm
Lock type Combination
Volume 0.7l
Weight 685g

Reviews

Be the first to submit a review

Trustpilot