Master Lock 7C5RED Lockout Padlock with Flexible Braided Steel Cable Shackle

MPN
7C5RED
Brand
Master Lock
EAN-13
0071649213809
Order Code
96-5649
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
1+ £9.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Master Lock No. 7C5RED Circuit Breaker Compact Padlock features a 3/16in (5mm) diameter cable shackle to allow proper lockout of all types of circuit breaker lockout devices. It fits the tight space constraints within circuit breaker shutoff boxes and the 5in (127mm) flexible steel cable allows the compact lock body to be positioned so most panel doors can be closed.

Dimensions:
Body: 28 x 42mm.
Cable length: 127mm.


Type Lockout

Reviews

Be the first to submit a review

Trustpilot