Master Lock 550EURD Marine 50mm Padlock Shrouded Shackle

MPN
550EURD
Brand
Master Lock
EAN-13
3520190040404
Order Code
96-5654
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £30.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Master Lock Marine padlocks are designed to provide optimum protection in highly corrosive environments e.g. near the sea/coast where there is persistent salt spray.
The shrouded shackle design offers additional protection.
The padlock has a high security reversible key, and is key retaining. It has a 5-pin cylinder and is supplied with a Lifetime Warranty against mechanical failure.
Suggested Uses: Marine equipment, outboard motors, tackle boxes and trunks.

Specification

Size: 50mm.
Shackle Height: 22mm.
Shackle Diameter 10mm Shrouded Stainless Steel Shackle.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot