Master Lock 471EURD Bolt Hasp with Integrated Lock 110mm

MPN
471EURD
Brand
Master Lock
EAN-13
3520190934222
Order Code
96-5507
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £33.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Master Lock Bolt Hasp with integrated lock, which acts as a deterrent to theft and opportunist theives. With hardened steel staples and locking eyes for strong cut resistance and tamper proof hinges for pry resistance.
All Master Lock hasp solutions with a lock/padlock have a Lifetime Warranty against mechanical failure.

Suggested Uses: Gates, sheds and fences.

Specifications:
Hasp: 110mm hardened steel bolt locking hasp
Integrated padlock: 40mm laminated steel with weather tough thermoplastic cover.
Supplied with 2 keys.
Fixings included.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot