Master Lock 428 Lockout Nylon Hasp - Non Conductive

MPN
428
Brand
Master Lock
EAN-13
0071649218293
Order Code
96-5648
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Masterlock’s range of electrical Lockout hasps are practical, flexible and hard wearing and used when multiple numbers of workers are operating in the area. They can be used in a variety of locations for a broad range of lockout tasks.

This non-conductive Lockout Nylon Hasp enables lock-out by multiple workers (up to 6 padlocks) to keep the equipment inoperative while repairs or adjustments are made.
The nylon body and jaw are non-conductive, and the hasp provides dielectric protection. It is non-sparking and ideal for electrical applications.

Max shackle diameter: 6.35mm.
Dimensions: 41mm x 174mm.


Type Lockout

Reviews

Be the first to submit a review

Trustpilot