Master Lock 420 Lockout Standard Hasp 25mm Steel Red

MPN
420
Brand
Master Lock
EAN-13
0071649442407
Order Code
96-5651
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £6.04 £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

Masterlock’s range of electrical Lock out hasps are practical, flexible and hard wearing and used when multiple numbers of workers are operating in the area. They can be used in a variety of locations for a broad range of lockout tasks.

This Steel Red Lockout Hasp enables lock-out by multiple workers to keep the equipment inoperative while repairs or adjustments are made. It has a steel body with vinyl coated handle, and can hold up to 6 padlocks.

Max shackle diameter: 6.35mm.
Jaw diameter: 25mm.
Dimensions: 44mm x 114mm


Type Lockout

Reviews

Be the first to submit a review

Trustpilot