Master Lock 3238EURDAT Retractable Ratchet Tie-Down S-Hook 3m 2 Piece

MPN
3238EURDAT
Brand
Master Lock
EAN-13
3520190936813
Order Code
96-5694
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Master Lock Retractable Ratchet Tie-Down features an automatic system which retracts the webbing making it quick and easy to use. Extract the webbing and pass
over the cargo. Attach the S-hooks to stable anchor points. To retract the webbing simply push the red button. There is no excess strap.

They have a special grip on the bumper and the coated S-hooks are designed to fasten without scratches on painted surfaces. Ergonomic ratchet handles makes them more comfortable to use.

TUV certified.

Length: 3m.
Width: 25mm.
Load Capacity: 250kg.
Max. Capacity: 500kg.

Pack of 2.


Type Tiedown
Length 3m

Reviews

Be the first to submit a review

Trustpilot