Master Lock 3108EURDAT Endless Ratchet Tie-Down 5m

MPN
3108EURDAT
Brand
Master Lock
EAN-13
3520190923097
Order Code
96-5528
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This Master Lock Endless Ratchet Tie Down includes Monster Weave™ strapping for durability and strength. The silver protectant finish not only delivers a richer appearance, but is also 3 times more corrosion resistant than standard webbing.

TUV certified.

Specification:

Length: 5m
Width: 25mm
Capacity: Lashing: 400kg, Max.: 800kg


Type Tiedown
Length 5m

Reviews

Be the first to submit a review

Trustpilot