Master Lock 3034EURDAT Steelcor™ Bungee Cord 80cm

MPN
3034EURDAT
Brand
Master Lock
EAN-13
3520190922939
Order Code
96-5737
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Steelcor™ bungee cords, with their reverse hook with steel core, are 3x stronger than traditional bungee hooks. They are manufactured from premium quality rubber cord for superior elasticity and strength. Reversed hooks make attachment easier and deliver significantly more resistance.

Colour-coded size emblems allow quick and easy length identification.

TUV certified.

Diameter: 8mm.
Resistance limit: 86kg.

Length: 80cm.


Type Elastic Strap
Material Elastic

Reviews

Be the first to submit a review

Trustpilot